355-064-520-208

Heilind Number:EDA355-064-520-208
Manufacturer:EDAC
Manufacturer Number:355-064-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. Featuring two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers high-speed data transfer with precision. The .156-inch pitch and .14-inch row spacing allow for secure and efficient connections, while the 64 positions cater to diverse PCB layouts. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C guarantees functionality in demanding conditions. Ideal for applications in the automotive, industrial, and telecommunications sectors, this connector is a vital component for your connectivity needs. Trust in its quality and performance to elevate your electronic designs to the next level.