MS27497T14B35SC L/C

Heilind Number:EDA355-064-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures efficient power transmission. The two-row design with 64 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.