MS27497T14B35SD L/C

Heilind Number:EDA355-064-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-268

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 64 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Perfect for various electronic projects, this connector is a must-have for any PCB assembly.