MS27497T14B5PB L/C

Heilind Number:EDA355-064-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-502

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and stylish addition in classic black. Designed for efficiency, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material ensures secure and stable connections. The .156-inch pitch and .14-inch row spacing provide easy integration, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Explore its benefits today in our PCB Connectors collection.