MS27497T14B5S L/C

Heilind Number:EDA355-064-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-507

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable conductivity. Its two rows of high-quality Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .14 inches, provide seamless connectivity for up to 64 positions. Engineered for versatility, it offers a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, perfect for various applications in the field of PCB connectors.