MS27497T14B5SA L/C

Heilind Number:EDA355-064-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-508

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component ensures seamless data transmission in electronic devices. With a sleek black finish, it not only complements your board layout but also guarantees durability. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material provide reliable conductivity, while the 2-row design with 64 positions allows for versatile connections. Featuring a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Whether you're a DIY enthusiast or a professional, this connector, with a 5A amperage rating, is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your setup with this high-quality Card Edge Connector and experience seamless performance like never before.