355-064-520-512

Heilind Number:EDA355-064-520-512
Manufacturer:EDAC
Manufacturer Number:355-064-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-512

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration on circuit boards. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it provides secure and efficient signal transmission. With a total of 64 positions, it offers ample connectivity options for your electronic designs. Its straight mount orientation and compact design make it easy to install and ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor use. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.