MS27497T14B5SD L/C

Heilind Number:EDA355-064-520-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a low amperage of 5 A, it offers efficient power transmission while maintaining safety standards. The connector's two rows of copper alloy contacts provide a secure and stable connection, with a pitch of .156 in and row spacing of .14 in allowing for precise alignment. Boasting 64 positions, it facilitates seamless data transfer within your circuit. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.