MS27497T14B97PA L/C

Heilind Number:EDA355-064-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B97PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 64 positions, it offers ample connectivity options for your circuit boards. The .156 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Explore our full range of board-to-board PCB connectors for even more options to enhance your electronic projects.