MS27497T14B97PB L/C

Heilind Number:EDA355-064-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-203

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for high performance, it facilitates seamless connections with a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting two rows of Copper Alloy contacts, it offers reliable power transmission with an amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 64 positions, accommodate multiple connections with precision. Engineered for efficiency, this connector guarantees a secure straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Elevate your connectivity experience with this essential component.