MS27497T14B97PC L/C

Heilind Number:EDA355-064-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B97PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures secure and reliable power transmission, with a 5A amperage rating. Featuring two rows of copper alloy contacts spaced at .156 inches with .14 inches row spacing, it offers seamless integration on your PCB. With 64 positions available, it allows for versatile connection options. Designed for straight mounting orientation, it is ideal for board-to-board applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh operating conditions. Trust in its quality and durability for seamless connectivity in your electronic projects.