MS27497T14B97PD L/C

Heilind Number:EDA355-064-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B97PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B97PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 64 positions, it offers ample room for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees high performance in various environments. Its straight mount orientation adds to its versatility, making it an essential component for your electronic assembly needs.