355-064-521-212

Heilind Number:EDA355-064-521-212
Manufacturer:EDAC
Manufacturer Number:355-064-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. Featuring two rows of contacts made of Copper Alloy, it guarantees efficient power transmission with a low amperage of 5A. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections for your 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore this essential component in the realm of connectors for seamless board-to-board connections.