MS27497T14B97SB L/C

Heilind Number:EDA355-064-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B97SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B97SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-268

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105 °C. Each of its 64 positions features reliable Copper Alloy contacts, ensuring seamless power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. The straight mount orientation simplifies installation, making it a versatile solution for various applications in the realm of PCB connections. Elevate your connectivity game with this essential component.