MS27497T14B97SC L/C

Heilind Number:EDA355-064-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B97SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B97SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it delivers reliable power transmission in various applications. Its double-row design, with 64 positions in total, allows for efficient signal transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .14-inch row spacing provide optimal spacing for your PCB layout. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.