MS27497T14B97SD L/C

Heilind Number:EDA355-064-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-501

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it offers reliable and efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide seamless integration into your board layout, accommodating 64 positions for versatile connectivity options. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your PCB connections with this essential component for seamless and efficient electronic systems.