MS27497T14F15PA L/C

Heilind Number:EDA355-064-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F15PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-503

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and reliability. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 64 positions with a pitch of .156 inches, perfect for efficient data transmission. The straight mount orientation and compact row spacing of .14 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built for performance in any environment. Upgrade your board-to-board connections with this essential component.