MS27497T14F15PC L/C

Heilind Number:EDA355-064-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-507

Detailed Description

Enhance connectivity within your electronic devices with this Black Card Edge Connector. Designed for optimal performance, it features a 5A amperage capacity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and 64 positions ensure a secure and stable connection, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for industrial and commercial applications, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.