MS27497T14F15S L/C

Heilind Number:EDA355-064-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-558

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB layout. This connector boasts a high amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise connections. Designed for straight mounting orientation, it fits seamlessly into your device. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.