MS27497T14F15SA L/C

Heilind Number:EDA355-064-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F15SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F15SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-568

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a high amperage of 5A, perfect for powering multiple devices simultaneously. The .156-inch pitch and .14-inch row spacing provide seamless integration with your PCB layout, while the 64 positions allow for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections.