MS27497T14F15SB L/C

Heilind Number:EDA355-064-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-521-578

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a double-row layout with 64 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a 5A amperage rating, it's suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.