MS27497T14F15SC L/C

Heilind Number:EDA355-064-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F15SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F15SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees secure and efficient power transmission. Its two-row design with 64 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches allow for easy installation. The straight mount orientation further simplifies assembly, making it ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector ensures stable performance in both hot and cold conditions. Upgrade your PCB connections with this versatile and dependable component.