MS27497T14F15SD L/C

Heilind Number:EDA355-064-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-202

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts and a .156-inch pitch, it ensures secure and efficient board-to-board connections. Featuring a total of 64 positions and straight mount orientation, it offers versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in the harshest environments. Elevate your connectivity solutions with this essential component.