MS27497T14F18P L/C

Heilind Number:EDA355-064-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5 A, perfect for high-power applications. The .156-inch pitch and .14-inch row spacing provide secure, stable connections, while the 64 positions cater to complex circuitry needs. Whether for industrial, commercial, or personal projects, this connector guarantees optimal performance with a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions today with this essential component.