MS27497T14F18PA L/C

Heilind Number:EDA355-064-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, perfect for streamlined board-to-board connections. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The black color adds a sleek touch to your assembly, while the Copper Alloy contacts guarantee efficient power transfer. With two rows and 64 positions, it offers ample connectivity options for your project. Featuring a pitch of .156 inches and row spacing of .14 inches, it's designed for precision and ease of use. Whether you require straight or right-angle mounting, this connector accommodates your setup with flexibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.