MS27497T14F18PB L/C

Heilind Number:EDA355-064-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, it guarantees seamless data transfer. Boasting 64 positions, this connector offers ample connectivity options for your circuit boards. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your system with this essential component, a must-have in any electronic setup.