MS27497T14F18PC L/C

Heilind Number:EDA355-064-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 64 positions, it offers ample room for precise board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Trust in this high-quality connector for seamless and efficient connectivity solutions.