MS27497T14F18PD L/C

Heilind Number:EDA355-064-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F18PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5 A. The precise .156-inch pitch and .14-inch row spacing, along with 64 positions, allow for easy and efficient assembly. Designed for straight mount orientation, it offers versatility in various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for ensuring optimal performance in your electronic setups. Upgrade your connectivity solutions with this essential component.