MS27497T14F18S L/C

Heilind Number:EDA355-064-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-268

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a double row configuration and 64 positions, this connector offers ample space for your connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Featuring a standard pitch of .156 inches and a row spacing of .14 inches, it facilitates easy installation. Its straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality to optimize your circuitry and streamline your operations.