MS27497T14F18SD L/C

Heilind Number:EDA355-064-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F18SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-503

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 64 positions and a pitch of .156 inches, it offers ample room for your connections. The high-quality Copper Alloy contacts guarantee reliable performance, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in our product to deliver efficiency and precision in your PCB assemblies.