355-064-555-512

Heilind Number:EDA355-064-555-512
Manufacturer:EDAC
Manufacturer Number:355-064-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-512

Detailed Description

Enhance connectivity in your PCB setups with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 64 positions, it offers ample space for intricate connections. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust this connector to streamline your board-to-board connections with efficiency and reliability. Elevate your PCB assembly processes with this essential component.