MS27497T14F35PC L/C

Heilind Number:EDA355-064-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-555-558

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 64 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Upgrade your device's connectivity with this essential component.