MS27497T14F35SD L/C

Heilind Number:EDA355-064-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-204

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 5 A amperage capacity, making it ideal for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and long-lasting operation. With two rows of 64 positions each, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .14-inch row spacing allow for precise and secure mating with compatible components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for use in a variety of electronic devices, this Card Edge Connector is a must-have for any hardware enthusiast. Upgrade your PCB connections with this high-quality component and experience seamless performance like never before.