MS27497T14F5PA L/C

Heilind Number:EDA355-064-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a current rating of 5 A, it offers efficient power transmission for your electronic devices. The two rows of Copper Alloy contacts, totaling 64 positions, guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .14-inch row spacing provide precise alignment on the PCB. Whether for industrial or consumer electronics, this Straight-mount connector is a versatile solution for your board-to-board connectivity needs. Trust in its high-quality construction and performance to optimize your electronic systems.