MS27497T14F5PB L/C

Heilind Number:EDA355-064-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-258

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers a secure and efficient link between your PCBs. The .156-inch pitch and .14-inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. With 64 positions and a 5A amperage, it's ideal for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.