MS27497T14F5PC L/C

Heilind Number:EDA355-064-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-268

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The two-row configuration with 64 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Connector for efficient and secure board-to-board connections.