MS27497T14F5PD L/C

Heilind Number:EDA355-064-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-278

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate seamless board-to-board connections, with a total of 64 positions available for versatile interfacing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Perfect for demanding applications in electronics and telecommunications, this connector is a must-have for any PCB assembly project.