MS27497T14F5S L/C

Heilind Number:EDA355-064-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-501

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. The 64 positions and straight mount orientation make it ideal for board-to-board connections, guaranteeing optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications in the electronics industry. Experience efficient and secure PCB connectivity with this essential component.