MS27497T14F5SA L/C

Heilind Number:EDA355-064-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-502

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transfer. The sleek black design not only adds a touch of sophistication but also signifies its 5A amperage capacity. Perfect for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this high-quality component, a must-have in any electronic assembly toolkit.