MS27497T14F5SB L/C

Heilind Number:EDA355-064-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a dual row configuration and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .14-inch row spacing, combined with a straight mount orientation, make installation a breeze. Upgrade your PCB setup with this essential component, meeting all your connectivity needs with ease and efficiency.