MS27497T14F5SC L/C

Heilind Number:EDA355-064-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and high performance. Featuring two rows of precision-machined Copper Alloy contacts, it offers reliable power transfer at a 5A amperage. The .156-inch pitch and .14-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. With 64 positions available, you have ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB design with this essential component.