MS27497T14F5SD L/C

Heilind Number:EDA355-064-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-507

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-board connection, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of high-performance copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise alignment, while the 64 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, this connector is a must-have for your electronic assembly projects.