MS27497T14F97P L/C

Heilind Number:EDA355-064-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14F97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14F97P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-508

Detailed Description

Enhance your PCB connections with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, with an amperage rating of 5 A. Featuring two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .14 inches. With a high capacity of 64 positions, it caters to complex circuitry needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB setup with this essential component.