355-064-556-568

Heilind Number:EDA355-064-556-568
Manufacturer:EDAC
Manufacturer Number:355-064-556-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-064-556-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-556-568

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A and two rows of contacts crafted from Copper Alloy, it guarantees reliable power transmission. The .156-inch pitch and .14-inch row spacing, along with 64 positions, allow for efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Ideal for various applications, this connector is a must-have for any professional setup.