| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T14F97PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-064-556-578 |
MS27497T14F97PC L/C
| Heilind Number: | EDA355-064-556-578 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27497T14F97PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for safe and reliable operation. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless connectivity with a total of 64 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential component.

