355-066-500-512

Heilind Number:EDA355-066-500-512
Manufacturer:EDAC
Manufacturer Number:355-066-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-066-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-500-512

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The Copper Alloy contact material guarantees efficient signal transmission, while the dual-row configuration with 66 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is ensured. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for Board To Board PCB connections, this connector is a must-have for any electronics project.