MS27497T16B35P L/C

Heilind Number:EDA355-066-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and a total of 66 positions, it offers ample space for your connections. The contact material is crafted from Copper Alloy, guaranteeing efficient conductivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, precise and stable connections are assured. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C, making it ideal for both standard and challenging environments. Upgrade your PCB assembly with this essential component.