355-066-520-202

Heilind Number:EDA355-066-520-202
Manufacturer:EDAC
Manufacturer Number:355-066-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-066-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-202

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, perfect for seamless integration in your PCB setup. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 66 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your PCB connectivity with this essential component.