MS27497T16B35S L/C

Heilind Number:EDA355-066-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-208

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable performance in various environments. Featuring two rows of copper alloy contacts with a total of 66 positions, it provides ample connectivity for your applications. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Upgrade your systems with this high-quality Card Edge Connector and experience seamless PCB connections like never before.