MS27497T16B35SA L/C

Heilind Number:EDA355-066-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-258

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features two rows of 66 positions for versatile connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.